CC0805KKX5R6BB106

image shown is a representation only
Supplier: Yageo
Matchcode: KC10U0805X5R010K NORM
Rutronik No.: KKK18660
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
Parameter
- C(N)
- 10µ F
- V(N)
- 10 V
- Case size
- 0805
- Dielectric
- X5R
- Style
- CHIP
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- RoHS-conform
- Package
- 0805
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- C
- Supplier Lead time
- 52 weeks