Cart

SNMPT043008LD4KSSD

WIMA SNMPT043008LD4KSSD

image shown is a representation only

WIMA

Snubber 3uF 1600Vdc 10% MKP
Supplier: WIMA
Matchcode: FP3,0U1600V10%
Rutronik No.: KFO9929
Unit Pack: 25
MOQ: 75
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
13.22 $
991.50 $

Prices

75 13.22 $
150 10.06 $

Parameter

C(N)
3µ F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
1920 V
Pulse immunity
500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Design/Type
4-PIN
Length
56 mm
Diameter/Width
37 mm
Height
54 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?