Cart

SNMPT031005ID2KSSD

WIMA SNMPT031005ID2KSSD

image shown is a representation only

WIMA

Snubber 100nF 1600Vdc 10% MKP
Supplier: WIMA
Matchcode: FP100N1600V10%
Rutronik No.: KFO10181
Unit Pack: 561
MOQ: 1122
Packaging: BULK
On request
4.11 $
4,611.42 $

Parameter

C(N)
100n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
2560 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?