Cart

SNMPO142207I3AMS00

WIMA SNMPO142207I3AMS00

image shown is a representation only

WIMA

Snubber 2,2uF 1000Vdc 20% MKP
Supplier: WIMA
Matchcode: FP2,2U1000V20%
Rutronik No.: KFO8690
Unit Pack: 84
MOQ: 168
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.99 $
1,342.32 $

Parameter

C(N)
2,2µ F
U(N)
1000 V
Voltage type
DC
Tolerance
20 %
Dielectric
MKP
Test voltage
1400 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Design/Type
A3
Length
41.5 mm
Diameter/Width
31 mm
Height
46 mm
Purpose of use
SNUBBER
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?