Cart

SNMPO142207I3AMS00

WIMA SNMPO142207I3AMS00

image shown is a representation only

WIMA

Snubber 2,2uF 1000Vdc 20% MKP
Supplier: WIMA
Matchcode: FP2,2U1000V20%
Rutronik No.: KFO10325
Unit Pack: 1
MOQ: 168
Packaging: BULK
On request
7.88 $
1,323.84 $

Prices

168 7.88 $
336 7.76 $
504 7.17 $

Parameter

C(N)
2,2µ F
U(N)
1000 V
Voltage type
DC
Tolerance
20 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1400 V
Pulse immunity
500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Design/Type
A3
Length
41.5 mm
Diameter/Width
31 mm
Height
46 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?