Cart

SNMPJ043307H1AKS00

WIMA SNMPJ043307H1AKS00

image shown is a representation only

WIMA

Snubber 3,3uF 630Vdc 10% MKP
Supplier: WIMA
Matchcode: FP3,3U630V10%
Rutronik No.: KFO9195
Unit Pack: 112
MOQ: 224
Packaging: BULK
On request
7.74 $
1,733.76 $

Prices

224 7.74 $
448 7.48 $
672 6.91 $

Parameter

C(N)
3,3µ F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
882 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Design/Type
A1
Length
41.5 mm
Diameter/Width
24 mm
Height
45.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?