Cart

SMDTF03680XA00KT00

WIMA SMDTF03680XA00KT00

image shown is a representation only

WIMA

FC 680nF 250V 5040 10% PET
Supplier: WIMA
Matchcode: FC680N5040250V10%
Rutronik No.: KFO10272
Unit Pack: 600
MOQ: 1200
Packaging: REEL
On request
0.6234 $
748.08 $

Prices

1,200 0.6234 $
1,800 0.5706 $

Parameter

C(N)
680n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
400 V
Pulse immunity
9 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
12.7 mm
Diameter/Width
10 mm
Height
6 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?