Cart

SMDTF03330T200KQ00

WIMA SMDTF03330T200KQ00

image shown is a representation only

WIMA

FC 330nF 250Vdc 2824 10% PET
Supplier: WIMA
Matchcode: FC330N2824250V10%
Rutronik No.: KFO7741
Unit Pack: 750
MOQ: 11250
package: 2824
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3261 $
3,668.63 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
330n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
400 V
Pulse immunity
9 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6.1 mm
Height
5 mm
Style
CHIP
Automotive
NO
Package
2824
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?