Cart

SMDTD04220XA00KT00

WIMA SMDTD04220XA00KT00

image shown is a representation only

WIMA

FC 2,2uF 100Vdc 5040 10% PET
Supplier: WIMA
Matchcode: FC2,2U5040100V10%
Rutronik No.: KFO7366
Unit Pack: 600
MOQ: 1200
package: 5040
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8222 $
986.64 $

Prices

1,200 0.8222 $
1,800 0.7525 $

Parameter

C(N)
2,2µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
160 V
Pulse immunity
3 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
12.7 mm
Diameter/Width
10.2 mm
Height
6 mm
Style
CHIP
Automotive
NO
Package
5040
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?