Cart

SMDTD03680TB00MQ00

WIMA SMDTD03680TB00MQ00

image shown is a representation only

WIMA

FC 680nF 100Vdc 2824 20% PET
Supplier: WIMA
Matchcode: FC680N2824100V20%
Rutronik No.: KFO9906
Unit Pack: 750
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4839 $
725.85 $

Prices

1,500 0.4839 $
3,000 0.4429 $

Parameter

C(N)
680n F
U(N)
100 V
Voltage type
DC
Tolerance
20 %
Dielectric
PET
Test voltage
160 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6.1 mm
Height
5 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?