Cart

SMDTC04220VA00KR00

WIMA SMDTC04220VA00KR00

image shown is a representation only

WIMA

FC 2,2uF 63Vdc 4030 10% PET
Supplier: WIMA
Matchcode: FC2,2U403063V10%
Rutronik No.: KFO9890
Unit Pack: 775
MOQ: 1550
Packaging: REEL
On request
0.7539 $
1,168.55 $

Prices

1,550 0.7539 $
3,100 0.7416 $
4,650 0.686 $

Parameter

C(N)
2,2µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
100.8 V
Pulse immunity
3.5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
10.2 mm
Diameter/Width
7.6 mm
Height
5 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?