Cart

SMDTC04100QB00KQ00

WIMA SMDTC04100QB00KQ00

image shown is a representation only

WIMA

FC 1,0uF 63Vdc 2220 10% PET
Supplier: WIMA
Matchcode: FC1,0U222063V10%
Rutronik No.: KFO7966
Unit Pack: 1500
MOQ: 3000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4817 $
1,445.10 $

Prices

3,000 0.4817 $
4,500 0.4638 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
100.8 V
Pulse immunity
3.5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5.1 mm
Height
4.5 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?