Cart

SMDTC03100QA00JP00

WIMA SMDTC03100QA00JP00

image shown is a representation only

WIMA

FC 100nF 63Vdc 2220 5% PET
Supplier: WIMA
Matchcode: FC100N222063V5%
Rutronik No.: KFO8791
Unit Pack: 500
MOQ: 1500
package: 2220
Packaging: REEL
On request
0.5415 $
812.25 $

Prices

1,500 0.5415 $
2,000 0.4956 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Dielectric
PET
Test voltage
100.8 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5.1 mm
Height
3.5 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?