Cart

SMDIF03100TB00MQ00

WIMA SMDIF03100TB00MQ00

image shown is a representation only

WIMA

FC 100nF 250Vdc 2824 20% PPS
Supplier: WIMA
Matchcode: FC100N2824250V20%
Rutronik No.: KFO7666
Unit Pack: 750
MOQ: 750
package: 2824
Packaging: REEL
In Stock
0.7274 $
545.55 $

Prices

750 0.7274 $
1,500 0.6827 $
3,000 0.6715 $
4,500 0.6211 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
20 %
Dielectric
PPS
Test voltage
400 V
Pulse immunity
40 V/µs
T(A) max
140 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6.1 mm
Height
5 mm
Style
CHIP
Automotive
NO
Package
2824
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?