Cart

SMDIF02470TB00KQ00

WIMA SMDIF02470TB00KQ00

image shown is a representation only

WIMA

FC 47nF 250Vdc 2824 10% PPS
Supplier: WIMA
Matchcode: FC47N2824250V10%
Rutronik No.: KFO7880
Unit Pack: 750
MOQ: 1500
package: 2824
Packaging: REEL
On request
1.0947 $
1,642.05 $

Prices

1,500 1.0947 $
3,000 1.0588 $
4,500 0.9781 $

Parameter

C(N)
47n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Dielectric
PPS
Test voltage
400 V
Pulse immunity
20 V/µs
T(A) max
140 °C
T(A) min
-55 °C
Tape width
12
Length
7.2 mm
Diameter/Width
6.1 mm
Height
5 mm
Style
CHIP
Automotive
NO
Package
2824
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?