Cart

SMDIF02100QA00MP00

WIMA SMDIF02100QA00MP00

image shown is a representation only

WIMA

FC 10nF 250Vdc 2220 20% PPS
Supplier: WIMA
Matchcode: FC10N2220250V20%
Rutronik No.: KFO9823
Unit Pack: 500
MOQ: 1500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4994 $
749.10 $

Prices

1,500 0.4994 $
2,000 0.4571 $

Parameter

C(N)
10n F
U(N)
250 V
Voltage type
DC
Tolerance
20 %
Dielectric
PPS
Test voltage
400 V
Pulse immunity
30 V/µs
T(A) max
140 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5.1 mm
Height
3.5 mm
Style
CHIP
Automotive
NO
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?