Cart

SMDID03470TB00MQ00

WIMA SMDID03470TB00MQ00

image shown is a representation only

WIMA

FC 470nF 100Vdc 2824 20% PPS
Supplier: WIMA
Matchcode: FC470N2824100V20%
Rutronik No.: KFO9141
Unit Pack: 750
MOQ: 750
Packaging: REEL
In Stock
0.9315 $
698.63 $

Prices

750 0.9315 $
1,500 0.8742 $
3,000 0.8599 $
4,500 0.7954 $

Parameter

C(N)
470n F
U(N)
100 V
Voltage type
DC
Tolerance
20 %
Dielectric
PPS
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
140 °C
T(A) min
-55 °C
Tape width
12
Length
7.2 mm
Diameter/Width
6.1 mm
Height
5 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?