Cart

SMDIC03100KA00KP00

WIMA SMDIC03100KA00KP00

image shown is a representation only

WIMA

FC 100nF 63Vdc 1812 10% PPS
Supplier: WIMA
Matchcode: FC100N181263V10%
Rutronik No.: KFO9402
Unit Pack: 700
MOQ: 1400
package: 1812
Packaging: REEL
On request
0.6996 $
979.44 $

Prices

1,400 0.6996 $
2,800 0.6881 $
4,200 0.6365 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PPS
Test voltage
100.8 V
Pulse immunity
10 V/µs
T(A) max
140 °C
T(A) min
-55 °C
Length
4.8 mm
Diameter/Width
3.3 mm
Height
3 mm
Style
CHIP
Automotive
NO
Package
1812
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?