Cart

MPY20W2100FC00MSSD

WIMA MPY20W2100FC00MSSD

image shown is a representation only

WIMA

FF 10nF 250Vac 20% Y2 P15 MP3
Supplier: WIMA
Matchcode: FF10N1520Y2
Rutronik No.: KFO7620
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.33796 $
675.92 $

Prices

2,000 0.33796 $
3,000 0.30677 $

Parameter

C(N)
10n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
Y2
Test voltage
2400 V
Pulse immunity
1750 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
19 mm
Diameter/Width
5 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?