Cart

MPY20W1470FB00MSD0

WIMA MPY20W1470FB00MSD0

image shown is a representation only

WIMA

FF 4,7nF 250Vac 20% Y2 P10 MP3
Supplier: WIMA
Matchcode: FF4,7N1020Y2
Rutronik No.: KFO9909
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
On request
0.2493 $
997.20 $

Prices

4,000 0.2493 $
8,000 0.2452 $
12,000 0.2269 $

Parameter

C(N)
4,7n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MP
XY-class
Y2
Test voltage
2400 V
Pulse immunity
2500 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
13.5 mm
Diameter/Width
5 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?