Cart

MPY20W1100FA00MSC9

WIMA MPY20W1100FA00MSC9

image shown is a representation only

WIMA

FF 1,0nF 250Vac 20% Y2 P10 MP3
Supplier: WIMA
Matchcode: FF1,0N1020Y2
Rutronik No.: KFO7698
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
Soon available
0.2832 $
849.60 $

Prices

3,000 0.2832 $
6,000 0.2592 $
9,000 0.2496 $

Parameter

C(N)
1n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MP
XY-class
Y2
Test voltage
2700 V
Pulse immunity
1000 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
3.5 mm
Length
13.5 mm
Diameter/Width
4 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?