Cart

MPX21W3100FG00MSC9

WIMA MPX21W3100FG00MSC9

image shown is a representation only

WIMA

FF 100nF 275Vac 20% X2 P15 MP3
Supplier: WIMA
Matchcode: FF100N1520X2
Rutronik No.: KFO10121
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.7871 $
393.55 $

Prices

500 0.7871 $
1,000 0.7056 $
1,500 0.6405 $
2,000 0.5862 $

Parameter

C(N)
100n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
X2
Test voltage
2700 V
Pulse immunity
750 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
3,5+-0,5 mm
Length
19 mm
Diameter/Width
10 mm
Height
18 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?