Cart

MPX20W2680FF00MSSD

WIMA MPX20W2680FF00MSSD

image shown is a representation only

WIMA

FF 68nF 250Vac 20% X2 P15 MP
Supplier: WIMA
Matchcode: FF68N1520X2
Rutronik No.: KFO9361
Unit Pack: 500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.503 $
754.50 $

Prices

1,500 0.503 $
2,000 0.4566 $
3,000 0.417 $

Parameter

C(N)
68n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
X2
Test voltage
2700 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
19 mm
Diameter/Width
8 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?