Cart

MPX12W3150FJ00MJ00

WIMA MPX12W3150FJ00MJ00

image shown is a representation only

WIMA

FF 150nF 300Vac 20% X1 P22,5 MP
Supplier: WIMA
Matchcode: FF150N22,520X1
Rutronik No.: KFO7731
Unit Pack: 350
MOQ: 700
Packaging: REEL
On request
1.19 $
833.00 $

Prices

700 1.19 $
1,400 1.0868 $

Parameter

C(N)
150n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MP
XY-class
X1
Test voltage
3000 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
28 mm
Diameter/Width
12 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?