MPRY2W1220FC00MSSD

image shown is a representation only
Supplier: WIMA
Matchcode: FF2,2N1520Y2
Rutronik No.: KFO8857
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
Parameter
- C(N)
- 2,2n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MP
- XY-class
- Y2
- Test voltage
- 3000 V
- Pulse immunity
- 2000 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-2 mm
- Length
- 19 mm
- Diameter/Width
- 5 mm
- Height
- 13 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 15 weeks