Cart

MPRY2W1220FC00MI00

WIMA MPRY2W1220FC00MI00

image shown is a representation only

WIMA

FF 2,2nF 300Vac 20% Y2 P15
Supplier: WIMA
Matchcode: FF2,2N1520Y2
Rutronik No.: KFO8815
Unit Pack: 600
MOQ: 2400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3167 $
760.08 $

Prices

2,400 0.3167 $
3,600 0.2899 $

Parameter

C(N)
2,2n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
Y2
Test voltage
2700 V
Pulse immunity
2000 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
19 mm
Diameter/Width
5 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?