Cart

MP3-X2 0,033/20/275/15/AMMOPAC

WIMA MP3-X2 0,033/20/275/15/AMMOPAC

image shown is a representation only

WIMA

FF 33nF 275Vac 20% X2 P15 MP3
Supplier: WIMA
Matchcode: FF33N1520X2
Rutronik No.: KFO6585
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.276 $
276.00 $

Prices

1,000 0.276 $
2,000 0.224 $
4,000 0.205 $

Parameter

C(N)
33n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
X2
Test voltage
2700 V
Pulse immunity
200 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
19 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?