Cart

MKY22W13303D00KSSD

WIMA MKY22W13303D00KSSD

image shown is a representation only

WIMA

FF 3,3nF 300Vac Y2 10% P10 MKP
Supplier: WIMA
Matchcode: FF3,3N1010Y2
Rutronik No.: KFO9856
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
Soon available
0.1428 $
428.40 $

Prices

3,000 0.1428 $
6,000 0.1341 $
12,000 0.1319 $
18,000 0.122 $

Parameter

C(N)
3,3n F
U(N)
300 V
Voltage type
AC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2700 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?