Cart

MKY22W12203D00MSSD

WIMA MKY22W12203D00MSSD

image shown is a representation only

WIMA

FF 2,2nF 300Vac Y2 20% P10 MKP
Supplier: WIMA
Matchcode: FF2,2N1020Y2
Rutronik No.: KFO9594
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
780.00 $

Prices

6,000 0.13 $
9,000 0.1178 $
12,000 0.1078 $

Parameter

C(N)
2,2n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2700 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?