Cart

MKXR3W41506G00KSC9

WIMA MKXR3W41506G00KSC9

image shown is a representation only

WIMA

FF 1,5uF 400Vac 10% X2 P27,5MKP
Supplier: WIMA
Matchcode: FF1,5U27,510X2
Rutronik No.: KFO9701
Unit Pack: 198
MOQ: 396
Packaging: BULK
On request
1.79 $
708.84 $

Prices

396 1.79 $
792 1.76 $
1,188 1.73 $
1,584 1.63 $

Parameter

C(N)
1,5µ F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1800 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?