- Home
- Passive Components
- Film Capacitors
- WIMA Film Capacitors
image shown is a representation only

FF 47nF 400Vac 10% X2 P15 MKP
Supplier:
WIMA
Matchcode:
FF47N1510X2
Rutronik No.:
KFO10023
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
- C(N)
-
47n F
- U(N)
-
400 V
- Voltage type
-
AC
- Tolerance
-
10 %
- Pitch
-
15 mm
- Dielectric
-
MKP
- XY-class
-
X2
- Test voltage
-
2260 V
- Pulse immunity
-
100 V/µs
- T(A) max
-
105 °C
- T(A) min
-
-55 °C
- Lead length
-
6-2 mm
- Length
-
18 mm
- Diameter/Width
-
5 mm
- Height
-
11 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FF 47nF 305Vac 10% X2 P10 MKP
Packaging:
BULK
FF 47nF 305Vac 10% X2 P7,5...
Packaging:
BULK
FF 47nF 300Vac 10% X2 P15 MKP
Packaging:
BULK
FF 47nF 310Vac 10% X2 P15 MKP
Packaging:
BULK
Best Choice
FF 47nF 310Vac 20% X2 P15 MKP
Packaging:
BULK
FF 47nF 300Vac 20% Y2 P15 MKP
Packaging:
BULK
FF 47nF 305Vac 20% Y2 P15 MKP
Packaging:
AMMOPACK
Topseller
FF 47nF 275Vac 20% X2 P15 MKP
Packaging:
BULK
Best Choice
FF 47nF 305Vac 20% X2 P15 MKP
Packaging:
BULK
Topseller
FF 47nF 310Vac 10% X2 P15 MKT
Packaging:
BULK
Previous
Next