Cart

MKX2AW41005I00MB00

WIMA MKX2AW41005I00MB00

image shown is a representation only

WIMA

FF 1,0uF 305Vac 20% X2 P22,5 PP
Supplier: WIMA
Matchcode: FF1,0U22,520X2
Rutronik No.: KFO9788
Unit Pack: 350
MOQ: 1400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.511 $
715.40 $

Prices

1,400 0.511 $
2,100 0.4677 $

Parameter

C(N)
1µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
PP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
16.5 mm
Length
26.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?