Cart

MKX2AW26803H00KSSD

WIMA MKX2AW26803H00KSSD

image shown is a representation only

WIMA

FF 68nF 305Vac 10% X2 P10,0 MKP
Supplier: WIMA
Matchcode: FF68N1010X2
Rutronik No.: KFO8248
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
0.1762 $
845.76 $

Prices

4,800 0.1762 $
9,600 0.1733 $
14,400 0.1603 $

Parameter

C(N)
68n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?