Cart

MKX2AW24702F00KSC9

WIMA MKX2AW24702F00KSC9

image shown is a representation only

WIMA

FF 47nF 305Vac 10% X2 P7,5 MKP
Supplier: WIMA
Matchcode: FF47N7,510X2
Rutronik No.: KFO10614
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
On request
0.1717 $
686.80 $

Prices

4,000 0.1717 $
8,000 0.1689 $
12,000 0.1661 $
16,000 0.1562 $

Parameter

C(N)
47n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
10.3 mm
Diameter/Width
5.7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?