Cart

MKX2AW23302E00KH00

WIMA MKX2AW23302E00KH00

image shown is a representation only

WIMA

FF 33nF 305Vac 10% X2 P7,5 MKP
Supplier: WIMA
Matchcode: FF33N7,510X2
Rutronik No.: KFO9783
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
On request
0.1543 $
771.50 $

Prices

5,000 0.1543 $
10,000 0.1517 $
15,000 0.1404 $

Parameter

C(N)
33n F
U(N)
305 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
16.5 mm
Length
10.3 mm
Diameter/Width
5 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?