Cart

MKX2AW22202C00KI00

WIMA MKX2AW22202C00KI00

image shown is a representation only

WIMA

FF 22nF 305Vac 10% X2 P7,5 MKP
Supplier: WIMA
Matchcode: FF22N7,510X2
Rutronik No.: KFO9781
Unit Pack: 1700
MOQ: 1700
Packaging: REEL
In Stock
0.1424 $
242.08 $

Prices

1,700 0.1424 $
3,400 0.1336 $
5,100 0.1314 $
10,200 0.1292 $
15,300 0.1216 $

Parameter

C(N)
22n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
18.5 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?