Cart

MKX21W33304M00KSSD

WIMA MKX21W33304M00KSSD

image shown is a representation only

WIMA

FF 330nF 275Vac 10% X2 P15 MKP
Supplier: WIMA
Matchcode: FF330N1510X2
Rutronik No.: KFO9266
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2015
0.26 $
780.00 $

Prices

3,000 0.26 $
5,000 0.238 $
Article with this quantity is not orderable.

Parameter

C(N)
330n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2260 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
11 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?