Cart

MKX21W31504C00KI00

WIMA MKX21W31504C00KI00

image shown is a representation only

WIMA

FF 150nF 275Vac 10% X2 P15 MKP
Supplier: WIMA
Matchcode: FF150N1510X2
Rutronik No.: KFO8054
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/01/2015
0.2233 $
111.65 $

Prices

500 0.2233 $
1,500 0.2089 $
2,500 0.1873 $
4,500 0.17 $

Parameter

C(N)
150n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?