Cart

MKX21W21002C00KD00

WIMA MKX21W21002C00KD00

image shown is a representation only

WIMA

FF 10nF 275Vac 10% X2 P7,5 MKP
Supplier: WIMA
Matchcode: FF10N7,510X2
Rutronik No.: KFO8247
Unit Pack: 3000
MOQ: 6000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2015
0.1221 $
732.60 $

Prices

6,000 0.1221 $
12,000 0.1117 $
Article with this quantity is not orderable.

Parameter

C(N)
10n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?