Cart

MKS4S021003G00KSP1

WIMA MKS4S021003G00KSP1

image shown is a representation only

WIMA

FR 10nF 1500Vdc 10% P10 MKT
Supplier: WIMA
Matchcode: FR10N101500V10%
Rutronik No.: KFO10323
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
On request
On request

Parameter

C(N)
10n F
U(N)
1500 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
2400 V
Pulse immunity
90 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
LD mm
Length
13 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?