Cart

MKS4O136806F00KSSD

WIMA MKS4O136806F00KSSD

image shown is a representation only

WIMA

FR 680nF 1000V 10% P27,5 MKT
Supplier: WIMA
Matchcode: FR680N27,51000V10%
Rutronik No.: KFO9723
Unit Pack: 324
MOQ: 972
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9308 $
904.74 $

Prices

972 0.9308 $
1,296 0.852 $

Parameter

C(N)
680n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
1600 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?