Cart

MKS4O132205G00KSSD

WIMA MKS4O132205G00KSSD

image shown is a representation only

WIMA

FR 220nF 1000Vdc 10% P22,5 MKT
Supplier: WIMA
Matchcode: FR220N22,51000V10%
Rutronik No.: KFO8655
Unit Pack: 1
MOQ: 1188
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6321 $
750.93 $

Prices

1,188 0.6321 $
1,400 0.5738 $

Parameter

C(N)
220n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
1600 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
10.5 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?