Cart

MKS4J046807H00KSSD

WIMA MKS4J046807H00KSSD

image shown is a representation only

WIMA

FR 6,8uF 630V 10% P37,5 MKT
Supplier: WIMA
Matchcode: FR6,8U37,5630V10%
Rutronik No.: KFO9819
Unit Pack: 112
MOQ: 224
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.27 $
956.48 $

Parameter

C(N)
6,8µ F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKT
Test voltage
1008 V
Pulse immunity
9 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
24 mm
Height
45.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?