Cart

MKS4J032204F00KSSD

WIMA MKS4J032204F00KSSD

image shown is a representation only

WIMA

FR 220nF 630Vdc 10% P15 MKT
Supplier: WIMA
Matchcode: FR220N15630V10%
Rutronik No.: KFO7627
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.30347 $
364.16 $

Prices

1,200 0.30347 $
2,400 0.27208 $
3,600 0.24696 $

Parameter

C(N)
220n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
1008 V
Pulse immunity
17 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?