MKS4J022203C00KSSD

image shown is a representation only
Supplier: WIMA
Matchcode: FR22N10630V10%
Rutronik No.: KFO5754
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
Parameter
- C(N)
- 22n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKT
- Test voltage
- 1008 V
- Pulse immunity
- 40 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- ABC-Code
- B
- Supplier Lead time
- 25 weeks