Cart

MKS4G036805D00JSSD

WIMA MKS4G036805D00JSSD

image shown is a representation only

WIMA

FR 680nF 400V 5% P22,5 MKT
Supplier: WIMA
Matchcode: FR680N22,5400V5%
Rutronik No.: KFO9848
Unit Pack: 760
MOQ: 2280
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3443 $
785.00 $

Prices

2,280 0.3443 $
3,800 0.3151 $

Parameter

C(N)
680n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?