- Home
- Film Capacitors
- WIMA Film Capacitors
image shown is a representation only

FR 680nF 400V 5% P22,5 MKT
Supplier:
WIMA
Matchcode:
FR680N22,5400V5%
Rutronik No.:
KFO9848
Unit Pack: 760
MOQ: 2280
Packaging: BULK
- C(N)
-
680n F
- U(N)
-
400 V
- Voltage type
-
DC
- Tolerance
-
5 %
- Pitch
-
22.5 mm
- Dielectric
-
MKT
- Test voltage
-
640 V
- Pulse immunity
-
10 V/µs
- T(A) max
-
100 °C
- T(A) min
-
-55 °C
- Lead length
-
6-2 mm
- Length
-
26.5 mm
- Diameter/Width
-
7 mm
- Height
-
16.5 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 680nF 400Vdc 10% P22,5 MKP
Packaging:
BULK
FR 680nF 400Vdc 10% P22,5 MKP
Packaging:
AMMOPACK
FR 680nF 250V 10% P15 MKT
Packaging:
AMMOPACK
FR 680nF 400Vdc 5% P15 MKP
Packaging:
BULK
FR 680nF 250V 10% P22,5 MMKP
Packaging:
BULK
FR 680nF 400V 10% P27,5 MMKP
Packaging:
BULK
FR 680nF 250V 10% P15 MKT
Packaging:
BULK
FR 680nF 1000Vdc 5% P37,5 MMKP
package:
154
Packaging:
BULK
FR 680nF 63Vdc 10% P7,5 MKT
Packaging:
BULK
FR 680nF 100Vdc 5% P5 MKT
Packaging:
BULK
Previous
Next