Cart

MKS4G021502B00KSSD

WIMA MKS4G021502B00KSSD

image shown is a representation only

WIMA

FR 15nF 400Vdc 10% P7,5 MKT
Supplier: WIMA
Matchcode: FR15N7,5400V10%
Rutronik No.: KFO10322
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
On request
0.1101 $
1,101.00 $

Prices

10,000 0.1101 $
15,000 0.0971 $

Parameter

C(N)
15n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
38 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10 mm
Diameter/Width
3 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?