Cart

MKS4F051006G00KSSD

WIMA MKS4F051006G00KSSD

image shown is a representation only

WIMA

FR 10uF 250Vdc 10% P27,5 MKT
Supplier: WIMA
Matchcode: FR10U27,5250V10%
Rutronik No.: KFO9070
Unit Pack: 1
MOQ: 396
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
704.88 $

Parameter

C(N)
10µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
3 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?