Cart

MKS4F041505D00KSSD

WIMA MKS4F041505D00KSSD

image shown is a representation only

WIMA

MKS4 1,5uF 250V 10% P22,5 MKT
Supplier: WIMA
Matchcode: FR1,5U22,5250V10%
Rutronik No.: KFO7710
Unit Pack: 1
MOQ: 1520
Packaging: BULK
On request
0.4641 $
705.43 $

Prices

1,520 0.4641 $
3,040 0.4405 $
4,560 0.4326 $
6,080 0.4248 $

Parameter

C(N)
1,5µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?